You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Voltage Test Lamp -
MTL10
- Manufacturer:
- DRUMMOND DRUMMOND
- Manufacturer Part No:
- MTL10
- Order Code:
- IN06187
- Technical Datasheet:
- MTL10 Datasheet
Product Overview
- Voltage indication from 50 - 500VAC / DC
- Draw a high current, allowing the user to differentiate between
- Phantom voltages and hazardous persistent voltages
- Four distinctive bands of illumination, with a 360º viewing angle
- IP64 rated environmental protection for internal electronics
- Full voltage indication function without batteries
- Bright LED indication
- Ergonomic and robust housing
Contents
Test lamp, Instruction manual, Straight prod , L-shaped prod.
Product Information
- :
- 50V, 100V, 200V, 400V
- :
- LED
- :
- -10°C
- :
- 55°C
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €99.45 (€122.32) | ( ) |
3+ | €96.4782 (€118.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.