You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Voltage Test Lamp with Test Buttons - 

MTL20

MTL20 - AC/DC Voltage Test Lamp with Test Buttons

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DRUMMOND DRUMMOND
Manufacturer Part No:
MTL20
Order Code:
IN06188
Also Known As:
GTIN UPC EAN: 5036162185731
Technical Datasheet:
MTL20   Datasheet
See all Technical Docs

Product Overview

MTL20 test lamp safe voltage indication from 50 - 500V AC / DC. In addition to the MTL10, the new model MTL20 incorporates two test buttons, one on the body of the unit and one on the probe. Simultaneous depression of both buttons enables the unit to draw a high current, allowing the user to differentiate between phantom voltages and hazardous persistent voltages. The robust design meets the recommendations of the Health and Safety Executive in their guidance notes on the electrician's test lamp (GS38) as well as complying with BS EN 61243-3 and BS EN 61010, CAT III 1000V and CAT IV 600V.
  • Voltage indication from 50 - 500VAC / DC
  • Draw a high current, allowing the user to differentiate between
  • Phantom voltages and hazardous persistent voltages
  • Four distinctive bands of illumination, with a 360º viewing angle
  • IP64 rated environmental protection for internal electronics
  • Full voltage indication function without batteries
  • Bright LED indication
  • Ergonomic and robust housing

Contents

Test lamp, Instruction manual, Straight prod , L-shaped prod.

Product Information


:
50V, 100V, 200V, 400V

:
LED

:
-10°C

:
55°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5036162185731

1 In stock Need more?

???PF_PDP_RSP_SUP???

€105.2415 ( €129.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €105.2415 (€129.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €103.545 (€127.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --