You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Run Film Capacitor, 5 µF, 4.16.10 Series, 450 V, Wire Leaded, ± 5% -
4.16.10.08.14
- Manufacturer:
- DUCATI DUCATI
- Manufacturer Part No:
- 4.16.10.08.14
- Order Code:
- CA05803
- Product Range
- 4.16.10 Series
- Technical Datasheet:
- 4.16.10.08.14 Datasheet
Product Range Selector (4.16.10 Series)
See all from this product rangeProduct Overview
- Capacitance value ranges from 2μF to 80μF
- Rated voltage of 400V, 425V, 450V, 475V, 500V
- Endurance of 1000h to 10000h
- ±5% tolerance
- Small size and low weight
- Self healing property avoiding short circuits
- Low losses non inductive winding
- No leakage risk
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Product Information
- :
- Metallized PP
- :
- Can
- :
- 5µF
- :
- ± 5%
- :
- -
- :
- 450V
- :
- PP (Polypropylene)
- :
- Wire Leaded
- :
- -
- :
- 20V/µs
- :
- 28mm
- :
- 55mm
- :
- 4.16.10 Series
- :
- -25°C
- :
- 70°C
Technical Documents (1)
Available for back order
Deliveries start from 18/08/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.279 (€7.72) | ( ) |
10+ | €6.0605 (€7.45) | ( ) |
50+ | €5.474 (€6.73) | ( ) |
100+ | €4.9335 (€6.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.