You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Run Film Capacitor, 6 µF, 425 V, Wire Leaded, ± 5% -
4.16.10.09.14
- Manufacturer:
- DUCATI DUCATI
- Manufacturer Part No:
- 4.16.10.09.14
- Order Code:
- CA08414
- Product Range
- 4.16.10 Series
- Technical Datasheet:
- 4.16.10.09.14 Datasheet
Product Range Selector (4.16.10 Series)
See all from this product rangeProduct Overview
- Low losses non-inductive winding
- Self-healing property avoiding short circuits
- Small size and limited weight
- No leakage risk, class of safety protection: P0
- 6µF capacitance, ±5% tolerance
- 450VDC voltage, 20V/µs dv/dt rating
- 32mm product diameter, 55mm product height
- Stud mount - M8
- Operating temperature range from -25°C to 70°C
Product Information
- :
- Metallized PP
- :
- Can
- :
- 6µF
- :
- ± 5%
- :
- Stud Mount - M8
- :
- 450V
- :
- PP (Polypropylene)
- :
- Wire Leaded
- :
- -
- :
- 20V/µs
- :
- 32mm
- :
- 55mm
- :
- 4.16.10 Series
- :
- -25°C
- :
- 70°C
Technical Documents (1)
201 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6277 (€6.92) | ( ) |
10+ | €5.4405 (€6.69) | ( ) |
50+ | €4.914 (€6.04) | ( ) |
100+ | €4.4226 (€5.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.