You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Motor Run Film Capacitor, 18 µF, 4.16.10 Series, 450 V, Quick Connect, Snap-In, ± 5% - 

4.16.10.24.64

4.16.10.24.64 - Motor Run Film Capacitor, 18 µF, 4.16.10 Series, 450 V, Quick Connect, Snap-In, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DUCATI DUCATI
Manufacturer Part No:
4.16.10.24.64
Order Code:
CA05823
Product Range
4.16.10 Series
Technical Datasheet:
4.16.10.24.64   Datasheet
See all Technical Docs

Product Range Selector (4.16.10 Series)

See all from this product range

Product Overview

The 4.16.10.24.64 is a Metallized Film Capacitor with a polypropylene dielectric and plastic case. This 4.16.10 series can capacitor features that the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Case and cover are made with self-extinguishing plastic material and the capacitive element is sealed with polyurethane resin.
  • Low losses non-inductive winding
  • Self-healing property avoiding short-circuits
  • Small size and limited weight
  • No leakage risk
  • IP00 Protection rating

Applications

Motor Drive & Control, Industrial

Product Information


:
Metallized PP

:
Can

:
18µF

:
± 5%

:
-

:
450V

:
PP (Polypropylene)

:
Quick Connect

:
14.4mm

:
20V/µs

:
40mm

:
70mm

:
4.16.10 Series

:
-25°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€6.435 ( €7.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.435 (€7.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.2127 (€7.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €5.616 (€6.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €5.0544 (€6.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --