You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Motor Run Film Capacitor, 12 µF, 4.16.26 Series, 450 V, Quick Connect, Snap-In, ± 5% - 

4.16.26.11.64

4.16.26.11.64 - Motor Run Film Capacitor, 12 µF, 4.16.26 Series, 450 V, Quick Connect, Snap-In, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DUCATI DUCATI
Manufacturer Part No:
4.16.26.11.64
Order Code:
CA08408
Product Range
4.16.26 Series
Technical Datasheet:
4.16.26.11.64   Datasheet
See all Technical Docs

Product Range Selector (4.16.26 Series)

See all from this product range

Product Overview

The 4.16.26.11.64 is a snap-in Electric Motor Capacitor is used for start and run. This 4.16.26 series is supplied with the main international approvals (IMQ-VDE-GOST). The dielectric is polypropylene film, the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. The capacitor has no risks of leakage. The cases are metallic, the covers are in self extinguishing plastic. The capacitor is sealed by an edging of the case on the cover, ensuring air-tight closure. The use of an-insulating container between the capacitive element and the metal case, combined with the blocking of the capacitive element in resin, make the capacitor extremely safe both from the electric point of view (earthing insulation) and in terms of resistance to vibrations. Equipped with a safety device in accordance with. The capacitors are equipped with a protection device against fire danger in compliance with EN 60252-1 Standards (safety protection class P2).
  • 40mm Diameter
  • 50/60Hz Working frequency
  • 6.3mm Double tag terminal
  • IP00 Protection rating

Applications

Motor Drive & Control

Product Information


:
Metallized PP

:
Can

:
12µF

:
± 5%

:
Stud Mount - M8

:
450V

:
PP (Polypropylene)

:
Quick Connect

:
12mm

:
20V/µs

:
40mm

:
98mm

:
4.16.26 Series

:
-25°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€11.5128 ( €14.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.5128 (€14.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €11.1033 (€13.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €10.0503 (€12.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €9.0441 (€11.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --