You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54-Hook Key Cabinet Safe -
1953/23
- Manufacturer:
- DURABLE OFFICE PRODUCTS DURABLE OFFICE PRODUCTS
- Manufacturer Part No:
- 1953/23
- Order Code:
- SR06438
- Product Range
- Durable - Key Cabinets
- Also Known As:
- GTIN UPC EAN: 4005546103754
Product Range Selector (Durable - Key Cabinets)
See all from this product rangeProduct Overview
- Internal key rails can be attached at various heights to meet individual requirements
- Door opens to more than 90° for ease of use
- Features a sturdy lock with 2 keys
- Designed for use with the innovative KEY CLIP - a unique key holder with a clear label display
- Supplied with a sample bag of 6 KEY CLIP key holders and wall fixings
- Key Capacity: 54
Footnotes
Product Information
- :
- 310mm
- :
- 310mm
- :
- Durable - Key Cabinets
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €106.236 (€130.67) | ( ) |
5+ | €102.8079 (€126.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.