You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Effect Felt Keyboard & Mouse Desk Mat, Grey -
708158
- Manufacturer:
- DURABLE OFFICE PRODUCTS DURABLE OFFICE PRODUCTS
- Manufacturer Part No:
- 708158
- Order Code:
- OE08063
- Also Known As:
- GTIN UPC EAN: 4005546739533
- Technical Datasheet:
- 708158 Datasheet
Product Range Selector (Durable Effect)
See all from this product rangeProduct Overview
- Convenient fold-out holder for smartphones, holder can be easily folded away
- The mat can be folded in half for easy storage and transportation
- Environmentally friendly design, made from 60% recycled PET materials
- Easy to clean with a damp cloth
- Dimensions (WxD): 700x330mm
Product Information
- :
- Durable Effect
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.7765 (€36.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.