You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45 Minute AA/AAA NiMH Battery Charger -
5000394037618
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 5000394037618
- Order Code:
- BT05462
- Also Known As:
- GTIN UPC EAN: 5000394037618
- Technical Datasheet:
- 5000394037618 Datasheet
Product Overview
- Charges 2 or 4 AA/AAA Ni-MH batteries
- Supplied with 2x AA 1300mAh and 2x AAA 750mAh batteries
- Charge 2x 1300mAh AA batteries to 85% charge in 45 minutes
- Unique folding design for easy storage
- LED charge status indicators
- Auto shut off feature
- 50/60Hz 100-240V AC for worldwide use
- Dimensions (HxWxD): 143x66x33mm (open), 84x66x33mm (closed)
Contents
Contents: Charger, batteries and user guide
Product Information
- :
- Plug In
- :
- NiMH
- :
- 230V
- :
- AAA, AA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.3023 (€34.81) | ( ) |
5+ | €27.1791 (€33.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.