You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
In Car USB Phone Charger, 2.4A -
DR6030A
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- DR6030A
- Order Code:
- TE08870
- Also Known As:
- GTIN UPC EAN: 5056304310609
Product Range Selector (Duracell In Car DC Chargers)
See all from this product rangeProduct Overview
- Compact in-car charger that fits in your cars power socket
- Faster charging than a standard 5W charger
- Charges your smartphone and other portable devices while in the car and on the go
- Compatible with any device that uses a USB-A cable (not included)
- Also works in 12V and 24V DC sockets
- 3 Year warranty
Product Information
- :
- 1 Port
- :
- USB Type A
- :
- -
- :
- 2.4 A
- :
- Duracell In Car DC Chargers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9863 (€13.51) | ( ) |
10+ | €10.2726 (€12.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.