You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Phone/Tablet Charger, 2.4A 12W - 

DRACUSB12-UK

DRACUSB12-UK - USB Phone/Tablet Charger, 2.4A 12W
DRACUSB12-UK - USB Phone/Tablet Charger, 2.4A 12W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURACELL DURACELL
Manufacturer Part No:
DRACUSB12-UK
Order Code:
TE08871
Product Range
Duracell Phone/Tablet Charger
Also Known As:
GTIN UPC EAN: 5056304310180

Product Range Selector (Duracell Phone/Tablet Charger)

See all from this product range

Product Overview

Spend less time charging with the Duracell 12W USB-A Charger. With up to 2 x faster charging than a standard plug, the Duracell 12W USB-A Charger delivers super-fast, safe, and efficient charging. The slimline ergonomic design sits flush to the wall, reducing obstructions and saving space, while the soft-touch materials provide a secure grip while plugging and unplugging your charger.
  • Up to 2 x faster charging than a standard plug
  • 12W Plug delivers fast, safe, and efficient charging
  • Plug in your USB-A cable (not included) for efficient charging of your devices
  • Slim and compact design sits flush to the wall
  • Soft-touch material and ergonomic design provides secure grip while unplugging the charger
  • 3 Year warranty

Product Information


:
Duracell Phone/Tablet Charger

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056304310180

10 In stock Need more?

???PF_PDP_RSP_SUP???

€15.2192 ( €18.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.2192 (€18.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €14.0476 (€17.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --