You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Floodlight, 800lm, 4000K, IP65 -
DU-F1000B-UK
Product Range Selector (Duracell - LED Floodlghts)
See all from this product rangeProduct Overview
- Sturdy, aluminium body
- 4000K (cool white) LED colour temperature
- Supplied with 500mm mains cable, plug and wall bracket
- Supply voltage: 240V AC
Product Information
- :
- LED
- :
- 10W
- :
- 4000K
- :
- 800lm
- :
- -
- :
- IP65
- :
- 198mm
- :
- 59mm
- :
- 117mm
- :
- -
- :
- Duracell - LED Floodlghts
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.148 (€6.33) | ( ) |
5+ | €4.3875 (€5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.