You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPST-NO-DM, 12V DC, 15A -
DG17M-5021-35-1012
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG17M-5021-35-1012
- Order Code:
- SW06560
- Product Range
- DG17M Series
- Technical Datasheet:
- DG17M-5021-35-1012 Datasheet
Product Range Selector (DG17M Series)
See all from this product rangeProduct Overview
- AgSnO2 contact material
- SPST-NO-DM contact configuration
- PCB mounting, sealed IP67 mounting and termination
- 12VDC nominal voltage, 130 ohm coil resistance at (30°C)
- 92mA coil current, 450VDC maximum switching voltage
- Miniature case style, magnetic arc blowout
- Automotive oriented design, 15A maximum switching current
- 3ms typ operate time, 1.5ms typ release time
- Contact resistance is 10mohm at 20A, dimension is 26.2 x 17.7 x 19.7mm (lxwxh)
- Ambient temperature range from -40°C to 85°C
Product Information
- :
- 12VDC
- :
- 15A
- :
- SPST-NO-DM
- :
- Through Hole
- :
- PC Pin
- :
- DG17M Series
- :
- 450V
- :
- 130ohm
- :
- Silver Tin Oxide
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9135 (€9.73) | ( ) |
5+ | €7.4732 (€9.19) | ( ) |
10+ | €7.1876 (€8.84) | ( ) |
20+ | €6.9377 (€8.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.