You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPDT, IP54, 12V DC, 40A -
DG56A-7011-76-1012-DR
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG56A-7011-76-1012-DR
- Order Code:
- SW06563
- Product Range
- DG56A Series
- Technical Datasheet:
- DG56A-7011-76-1012-DR Datasheet
Product Range Selector (DG56A Series)
See all from this product rangeProduct Overview
- AgSnO2 contact material
- SPDT (1C/O, 1 Form C) contact arrangement
- Dust cover IP54 environmental protection, flat blades mounting & terminations
- Parallel diode -85, +86 (standard for diode)
- 12VDC nominal voltage, 90 ohm coil resistance (±10%)
- 40A/30A (14VDC), 20A/15A (24VDC) contact rating (resistive)
- 120A/45A maximum switching current (inrush)
- 630W rated power, 7ms operate time, 5ms release time
- Operating ambient temperature range from -40°C to 125°C
- Dimension is 26.5 x 26.5 x 24.5mm (lxwxh)
Product Information
- :
- 12VDC
- :
- 40A
- :
- SPDT
- :
- Plug In
- :
- Quick Connect
- :
- DG56A Series
- :
- 14V
- :
- 90ohm
- :
- Silver Tin Oxide
Technical Documents (1)
Available for back order
Deliveries start from 28/06/25
Order now. Pay nothing until products are dispatched48 more will be available week commencing 28/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4871 (€3.06) | ( ) |
5+ | €2.3443 (€2.88) | ( ) |
10+ | €2.261 (€2.78) | ( ) |
20+ | €2.1896 (€2.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.