You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPST-NO, 12V DC, 80A -
DG57CM-5021-76-1012-R
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG57CM-5021-76-1012-R
- Order Code:
- SW06565
- Product Range
- DG57CM Series
- Technical Datasheet:
- DG57CM-5021-76-1012-R Datasheet
Product Range Selector (DG57CM Series)
See all from this product rangeProduct Overview
- AgSnO₂ contact material, SPST-NO (1N/O, 1Form A) contact arrangement
- In cover, dust cover - IP54 environmental protection, flat blades connection method
- Integral resistor, 12VDC nominal voltage
- 90 ohm coil resistance at (±10%, 23°C)
- 7.2VDC max must operate voltage at (23°C), 17.4VDC max allowable voltage at (23°C)
- 1.2VDC max must release voltage, 145VDC max switching voltage
- 80A at 12VDC, 60A at 36VDC, 50A at 48VDC, 30A at 72VDC, 5A at 145VDC rated load
- 150A at 12.8VDC (3secs) max switching current
- Operating time is 7ms typ, release time is 2ms typ
- Ambient temperature range from -40°C to 125°C, dimension is 39.1 x 28 x 26mm (L x W x H)
Product Information
- :
- 12VDC
- :
- 80A
- :
- SPST-NO
- :
- Plug In
- :
- Quick Connect
- :
- DG57CM Series
- :
- 12V
- :
- 90ohm
- :
- Silver Tin Oxide
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.044 (€11.12) | ( ) |
5+ | €8.5323 (€10.49) | ( ) |
10+ | €8.2229 (€10.11) | ( ) |
20+ | €7.9373 (€9.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.