You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive Relay, SPDT, 24V DC, 60A - 

DG85B-8011-76-1024-DR

DG85B-8011-76-1024-DR - Automotive Relay, SPDT, 24V DC, 60A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
DG85B-8011-76-1024-DR
Order Code:
SW06574
Product Range
DG85
See all Technical Docs

Product Range Selector (DG85)

See all from this product range

Product Overview

The DG85B-8011-76-1024-DR is a general-purpose Automotive Relay with AgNi0.15 contacts and SPDT (1 C/O, 1 form C) contact arrangement. The automotive relay both large and small is used throughout the vehicle and come in assorted ratings and applications for remote control switching. A typical vehicle can have twenty relays or more working effectively behind the scene. Common locations for Durakool automotive relay includes within the engine, lighting, screen wiping, steering and electric mirrors. The majority of automotive relay can also be used within electric vehicles. It is ideal for DC motor control.
  • High inrush capabilities
  • Industry standard size and footprint
  • For flat blades connection
  • Integral diode reversed -85, +86 (standard) parallel components
  • IP54 Protection rating
  • 100A High continuous DC current capacity
  • 14.4VDC Maximum must operate voltage
  • 39.1VDC Maximum allowable voltage
  • 2.4VDC Minimum must release voltage
  • 100mΩ at 0.1A/6VDC Maximum initial contact resistance
  • 100MΩ at 500VDC, 50%RH Insulation resistance

Applications

Automotive, Industrial

Product Information


:
24VDC

:
60A

:
SPDT

:
Panel Mount

:
Quick Connect

:
DG85

:
30V

:
330ohm

:
Silver Nickel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€4.6886 ( €5.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.6886 (€5.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.4268 (€5.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.2602 (€5.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €4.1174 (€5.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --