You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPST-NO, 12V DC, 100A -
DG85D-7021-75-1012
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG85D-7021-75-1012
- Order Code:
- SW06583
- Product Range
- DG85D Series
- Technical Datasheet:
- DG85D-7021-75-1012 Datasheet
Product Range Selector (DG85D Series)
See all from this product rangeProduct Overview
- AgSnOInO contact material, SPST-NO (1N/O, 1 Form A) contact arrangement
- In cover, dust cover (IP54) environmental protection, PCB connection mode
- 12VDC nominal voltage, 90 ohm coil resistance at (±10)
- 7.2VDC max must operate voltage, 20.5VDC max allowable voltage
- 1.2VDC min must release voltage, 30VDC max switching voltage
- 100A max continuous current, 240A max switching current
- Operating time is 7ms typical, release time is 2ms typical
- 0.1A 12VDC minimum switching current,
0.5mm contact gap - Dimension is 28.3 x 28.3 x 25.0mm (L X W X H)
- Operating ambient temperature range from -40°C to 125°C
Product Information
- :
- 12VDC
- :
- 100A
- :
- SPST-NO
- :
- Through Hole
- :
- PC Pin
- :
- DG85D Series
- :
- 30V
- :
- 90ohm
- :
- Silver Tin Oxide Indium Oxide
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7838 (€5.88) | ( ) |
5+ | €4.5101 (€5.55) | ( ) |
10+ | €4.3554 (€5.36) | ( ) |
20+ | €4.2007 (€5.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.