You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 100mm Masonry Bolts, 10 Pack -
10THB10100
Product Overview
- Quick and easy to use
- Versatile alternative to a traditional shield anchor
- Zinc and yellow passivated
- Supplied in packs of 10
Product Information
- :
- -
- :
- 10mm
- :
- 100mm
- :
- 97mm
- :
- Bright Zinc
- :
- Steel
- :
- Hex Cap
- :
- -
Technical Documents (0)
26 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0135 (€4.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.