You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG-58, RG-59/62, RG6 & 60S Coaxial Cable Stripper -
6PK-322
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- 6PK-322
- Order Code:
- TL23406
- Product Range
- -
- Technical Datasheet:
- 6PK-322 Datasheet
Product Overview
- For stripping RG-58, RG-59/62, RG6 and 60S coaxial cables
- Each of the three blades is independently adjustable
- Once set it is capable of 2 or 3 step strips without further adjustment
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- -
- :
- Strips RG58, RG59, RG62, RG6 Coaxial Cables & Belden 8281, 1694A & 1695A Cables
- :
- -
Technical Documents (1)
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7282 (€10.74) | ( ) |
5+ | €7.5231 (€9.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.