You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9.4 x 9.4mm Nozzle for Duratool SMD Rework Stations -
79-3902
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- 79-3902
- Order Code:
- SD01141
- Product Range
- -
- Technical Datasheet:
- 79-3902 Datasheet
Product Overview
- Designed to fit onto a shaft of nominal diameter 21.5mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 9.4mm
- :
- QFP
- :
- Duratool SMD Rework Stations
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 10/09/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 10/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7626 (€8.32) | ( ) |
3+ | €6.1425 (€7.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.