You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Duty Sack Truck, 100kg -
D00320
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00320
- Order Code:
- TL10576
- Technical Datasheet:
- D00320 Datasheet
Product Range Selector (Duratool - Sack Trucks)
See all from this product rangeD00320 - You may also be interested in
Product Overview
- Robust sack truck, ideal for use in warehouses, offices and the home
- Steel construction
- Solid treaded wheels for extra traction
- Carrying Capacity: 100kg
- External Height: 1112mm
- External Width: 455mm
- Toe Plate Width: 202mm
- Wheel Diameter: 200mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Sack
- :
- 100kg
- :
- 1112mm
- :
- 455mm
- :
- 385mm
- :
- Duratool - Sack Trucks
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.8924 (€38.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.