You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Top Soldering Fume Extractor, 23W -
D00374
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00374
- Order Code:
- SD01238
- Product Range
- Fume Extractors
- Technical Datasheet:
- D00374 Datasheet
Product Range Selector (Fume Extractors)
See all from this product rangeProduct Overview
- ESD safe portable bench top fume absorber
- High performance fan
- Activated carbon filter designed to absorb flux and lead fumes
- Power switch for easy operation
- Rotary knob for smooth operation
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics Design, Hobby & Education, Laboratory, Environmental, Installations
Contents
Fume absorber, Filter (2 pieces).
Product Information
- :
- -
- :
- 230V
- :
- 23W
- :
- UK Type G
- :
- Fume Extractors
Technical Documents (1)
370 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 24/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
100 more will be available week commencing 24/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.5128 (€33.84) | ( ) |
3+ | €26.2633 (€32.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.