You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Mounted ESD Soldering Fume Extractor, 23W -
D00375
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00375
- Order Code:
- SD01239
- Product Range
- -
- Technical Datasheet:
- D00375 Datasheet
Product Overview
- ESD Safe
- Flexible arm mounts easily to almost any bench, or desk.
- High performance fan
- Activated carbon filter
- Absorbs flux and lead fumes
- Easy filter replacement
- Supplied with 3 filters
- Mains cable length: 1.1m
- Colour: Black (Both versions)
- Light duty hand soldering only
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- -
- :
- 230V
- :
- 23W
- :
- UK Type G
- :
- -
Technical Documents (1)
105 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.4493 (€46.06) | ( ) |
3+ | €31.892 (€39.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.