You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400mm Long Masonry Hammer Drill Bit Set, 3 Piece -
D00532
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00532
- Order Code:
- TL11323
- Product Range
- -
- Technical Datasheet:
- D00532 Datasheet
Product Overview
- All sizes 400mm in length
- Hard alloy tipped
- For drilling concrete, brick, stone and slate
- Sizes: 8mm, 10mm, 12mm
- Effective Length: 300mm
- Overall Length: 400mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
8mm, 10mm, 12mm Drill Bits
Product Information
- :
- 3 Piece Masonry Drill Bit Set - Long
- :
- -
Technical Documents (1)
470 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.554 (€5.60) | ( ) |
3+ | €4.2205 (€5.19) | ( ) |
5+ | €4.094 (€5.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.