You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small (30mm) White Magnetic Cabinet Catches, 10 Pack -
D01184
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01184
- Order Code:
- FN02186
- Product Range
- Duratool - Cabinet Catches
Product Range Selector (Duratool - Cabinet Catches)
See all from this product rangeProduct Overview
- Enjoy a reliable and convenient way to keep doors and cabinets securely closed, preventing accidental openings
- The compact design is perfect for situations where space is limited, maintaining a neat and organised appearance
- Built to withstand regular use, these catches provide consistent performance over time
- Plastic steel construction
- Dimensions (HxW): 30mm x 12mm
- Supplied in packs of 10
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Duratool - Cabinet Catches
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.5885 (€5.64) | ( ) |
| 4+ | €4.1745 (€5.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























