You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W 230V Hot-melt Glue Gun with 2x Glue Sticks -
D01671
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01671
- Order Code:
- TL13738
- Product Range
- -
- Technical Datasheet:
- D01671 Datasheet
Product Overview
- Ready to use within 3 minutes
- Trigger controls the flow of glue
- Stable foot and stand
- Takes all 11mm glue sticks
- Supplied with 2x glue sticks (for extra glue sticks see TL13739)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 230V
- :
- 11mm
- :
- 15W
- :
- -
- :
- UK Type G
Technical Documents (1)
278 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3312 (€6.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.