You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chrome Plated Magnetic Storage Clip -
D01757
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01757
- Order Code:
- SG33109
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051259009257
- Technical Datasheet:
- D01757 Datasheet
Product Overview
- The clip features a sleek and durable chrome-plated finish, adding a touch of sophistication to your workspace while ensuring long-lasting performance
- Equipped with a powerful magnet, this clip easily attaches to magnetic surfaces providing a reliable and convenient storage solution
- Built with durability in mind, the Duratool magnetic clip is constructed from high-quality materials, ensuring it can withstand daily use
- Whether you need to display important documents, keep track of notes, or organise your to-do list, this magnetic clip is a versatile solution
- The spring-loaded design of the clip makes it easy to open and close, allowing for quick and effortless attachment of documents or other items
- With its compact size, this magnetic clip is easy to carry, making it ideal for on-the-go professionals, students, or anyone who needs a reliable tool
- Max. Holding Capacity: 25mm
- Max. Opening Capacity: 32mm
- Dimensions: 65mm x 55mm
Product Information
- :
- Clip
- :
- 65mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
929 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9656 (€2.42) | ( ) |
5+ | €1.7199 (€2.12) | ( ) |
10+ | €1.6614 (€2.04) | ( ) |
25+ | €1.6029 (€1.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.