You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18" Heavy Duty Aluminium Tool Case - 

D01816

D01816 - 18" Heavy Duty Aluminium Tool Case
D01816 - 18" Heavy Duty Aluminium Tool Case
D01816 - 18" Heavy Duty Aluminium Tool Case
D01816 - 18" Heavy Duty Aluminium Tool Case
D01816 - 18" Heavy Duty Aluminium Tool Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01816
Order Code:
TLTC03X
Product Range
Duratool - Aluminium Tool Cases
Technical Datasheet:
D01816   Datasheet
See all Technical Docs

Product Range Selector (Duratool - Aluminium Tool Cases)

See all from this product range

Product Overview

A high quality heavy duty aluminium tool case designed to hold a wide range of tools and implements.
  • This tool case is ideal for storing and transporting all types of tools, in addition to camera equipment or for use as a flight case
  • Shockproof, square corners and a reinforced aluminium frame ensure high stability and exceptional protection for all items
  • Its rugged exterior is reinforced with aluminium corners and heavy duty catches, providing unparalleled protection for your tools against impacts and abrasions
  • Robust design eliminates the threat of moisture and dust creeping in
  • Removable and adjustable dividers in the main body of the case
  • Tool holder pallet under the lid for extra storage
  • Entire internal case lined with padded foam
  • Supplied with two keys and carrying strap for easy transportation
  • External Dimensions (HxWxD): 457mm x 330mm x 152mm
  • Internal Dimensions (HxWxD): 438mm x 310mm x 135mm (Internal Depth without any Dividers)

Product Information


:
Aluminium

:
457mm

:
330mm

:
152mm

:
Duratool - Aluminium Tool Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

970 In stock Need more?

???PF_PDP_RSP_SUP???

€30.1875 ( €37.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €30.1875 (€37.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €28.6925 (€35.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --