You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

240V SMD Rework Station 480 °C - 

D01841

D01841 - 240V SMD Rework Station 480 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01841
Order Code:
SD01694
Product Range
-
Technical Datasheet:
D01841   Datasheet
See all Technical Docs

Product Overview

D01841 is a hot air SMD rework station with LCD display. Wide range of adjustment of air flow rate and temperature permits soldering/desoldering of SMDs.
  • 24litres/minute capacity, 150 to 500°C hot air temperature
  • K thermocouple sensor, 21.5mm hot air shaft diameter
  • Supply voltage range from 220 to 240V
  • Closed loop control of temperature
  • Automatic cooling mode
  • Supplied with 4 nozzles
  • Diaphragm air pump
  • Dimension (HxWxD) is 150x160x225mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Contents

Hot air rework station with holder, Hand piece and 1m tube, 4x Nozzles (Ø2.5, 4.4mm 10x10, 15x15mm QFP), Mains lead, Operating instructions.

Product Information


:
240V

:
480°C

:
-

:
Hot Air Rework Station w/Holder, Hand Piece, 1m Tube, 4x Nozzles, Mains Lead, Operating Instructions

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

60 In stock Need more?

???PF_PDP_RSP_SUP???

€72.5283 ( €89.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €72.5283 (€89.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €67.6143 (€83.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --