You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wing Nut Pack, 75 Piece - 

D01901

D01901 - Wing Nut Pack, 75 Piece
D01901 - Wing Nut Pack, 75 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01901
Order Code:
FN02661
Product Range
-
Technical Datasheet:
D01901   Datasheet
See all Technical Docs

Product Overview

  • Made from steel
  • Supplied in a handy transparent assortment case
  • Contents:
  • 15 pieces:- M5 x 0.5mm
  • 12 pieces:- M6 x 1mm
  • 13 pieces:- M6 x 0.75mm
  • 10 pieces:- M8 x 1.25mm
  • 10 pieces:- M8 x 1mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Contents

LineBreak/<gt/>15 Pieces:- M5 x 0.8mm

Product Information


:
Nut

:
75 Piece Wing Nuts, M5 x 0.5mm, M6 x 1mm, M6 x 0.75mm, M8 x 1.25mm, M8 x 1mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

190 In stock Need more?

???PF_PDP_RSP_SUP???

€3.8199 ( €4.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.8199 (€4.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €3.6652 (€4.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €3.5581 (€4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --