You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lightweight Folding Sack Truck, 68kg -
D01950
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01950
- Order Code:
- TL14696
- Product Range
- Duratool - Folding Sack Trucks
- Technical Datasheet:
- D01950 Datasheet
Product Range Selector (Duratool - Folding Sack Trucks)
See all from this product rangeProduct Overview
- Lightweight aluminium construction with soft-feel rubber handles
- Single movement opening and closing
- Wheels automatically extend when the platform is lowered
- Slip resistant base
- Rubber wheels
- Overall: (LxWxH) 400mm x 400mm x 1000mm
- Folded: (LxWxH) 385mm x 55mm x 635mm
- Load Plate: (WxD) 385mm x 275mm
- Max Load Capacity: 68kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Folding
- :
- 68kg
- :
- 1000mm
- :
- 400mm
- :
- 400mm
- :
- Duratool - Folding Sack Trucks
Technical Documents (1)
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.2573 (€50.75) | ( ) |
3+ | €39.1986 (€48.21) | ( ) |
5+ | €37.6635 (€46.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.