You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 x 50mm Stainless Steel Coach Bolt, 10 Pack -
D02010
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02010
- Order Code:
- FN02721
- Product Range
- Duratool - Coach Bolts
Product Range Selector (Duratool - Coach Bolts)
See all from this product rangeProduct Overview
- Ideal for outdoor conditions
- Maintenance free and corrosion resistant
- Suitable for high quality performance applications
- M8 thread (8mm Ø)
- Length: 50mm
- Supplied in packs of 10
Product Information
- :
- -
- :
- M8
- :
- Round
- :
- 45mm
- :
- 50mm
- :
- Stainless Steel
- :
- -
- :
- Duratool - Coach Bolts
Technical Documents (0)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6566 (€5.73) | ( ) |
5+ | €4.2822 (€5.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.