You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Metric Combination Spanner Set, 8mm to 15mm, 5 Piece - 

D02320

D02320 - Metric Combination Spanner Set, 8mm to 15mm, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02320
Order Code:
TL15757
Product Range
-
Technical Datasheet:
D02320   Datasheet
See all Technical Docs

Product Overview

  • Offset metric combination wrenches
  • Made from chrome vanadium steel
  • Equal sizes at both ends
  • 8mm, 10mm, 12mm, 13mm & 15mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Automotive, Domestic, Facility Maintenance, Hobby & Education, Maintenance & Repair

Contents

8mm, 10mm, 12mm, 13mm, 15mm Combination Spanners

Product Information


:
8mm, 10mm, 12mm, 13mm, 15mm Combination Spanners

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

93 In stock Need more?

???PF_PDP_RSP_SUP???

€4.563 ( €5.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.563 (€5.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €4.3173 (€5.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €4.0599 (€4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --