You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) Bench Vice -
D02334
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02334
- Order Code:
- TL15771
- Product Range
- -
- Technical Datasheet:
- D02334 Datasheet
Product Overview
- 100mm jaw opening maximum, 100mm jaw width, 55mm external depth
- Large square anvil with swivel base
- Machined jaws
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 100mm
- :
- 100mm
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 31/10/25
Order now. Pay nothing until products are dispatched
212 more will be available week commencing 31/10/25
300 more will be available week commencing 02/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.5336 (€46.17) | ( ) |
3+ | €36.0243 (€44.31) | ( ) |
5+ | €34.1172 (€41.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.