You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60mm X 220mm Carbon Steel Electricians Chisel with Grip Guard -
D02337
Product Overview
- For levering up and cutting through tongue and groove of floorboards
- 60mm (2.35") Drop forged blade
- Ground, hardened and tempered cutting edge
- High impact protective hand guard
- Powder coated for corrosion resistance
- Overall length: 220mm (8.5")
Applications
Construction, Maintenance & Repair
Product Information
- :
- 220mm
- :
- 60mm
- :
- Carbon Steel
- :
- -
Technical Documents (0)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3465 (€4.12) | ( ) |
2+ | €3.0245 (€3.72) | ( ) |
4+ | €2.9095 (€3.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.