You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500mm (60") Steel Heavy Duty Sash Clamp -
D03087
Product Overview
- Clamp faces are 50mm deep x 27mm wide
- Corrosion resistant bar
- Twin start screw thread for rapid adjustment
- The slide is held in position by a solid steel pin
Product Information
- :
- 1.4m
- :
- 1.5m
- :
- 90mm
- :
- Steel
- :
- -
Technical Documents (0)
226 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 03/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
100 more will be available week commencing 03/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.3236 (€27.46) | ( ) |
2+ | €21.3174 (€26.22) | ( ) |
4+ | €20.2995 (€24.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.