You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Water Pump Pliers -
D03088
Product Overview
- Made from forged chrome vanadium steel
- Hardened and tempered
- 7 Position adjustment
- Box jointed construction
- Slim head design for use in confined spaces
Product Information
- :
- Slip Joint
- :
- 32mm
- :
- 250mm
- :
- -
Technical Documents (0)
148 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 31/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
120 more will be available week commencing 31/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0544 (€6.22) | ( ) |
2+ | €4.9374 (€6.07) | ( ) |
4+ | €4.7736 (€5.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.