You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Water Pump Pliers -
D03089
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03089
- Order Code:
- TL18290
- Product Range
- Duratool - Water Pump Pliers
- Technical Datasheet:
- D03089 Datasheet
Product Range Selector (Duratool - Water Pump Pliers)
See all from this product rangeProduct Overview
- Made from forged chrome vanadium steel
- Hardened and tempered
- 7 Position adjustment
- Box jointed construction
- Slim head design for use in confined spaces
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Slip Joint
- :
- 48mm
- :
- 300mm
- :
- Duratool - Water Pump Pliers
Technical Documents (1)
73 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 27/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
300 more will be available week commencing 27/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.903 (€8.49) | ( ) |
2+ | €6.6105 (€8.13) | ( ) |
4+ | €6.0957 (€7.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.