You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5L Plastic Measuring Jug Plus Lid and Spout -
D03097
Product Overview
- See through body allows visual measurement
- Offers metric and imperial measurement
- Detachable spout can be placed inside jug when not in use
- Dust protection screw cap
- Capacity: 5 Litre
Product Information
- :
- 5l
- :
- Plastic
- :
- -
Technical Documents (0)
473 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2719 (€10.17) | ( ) |
4+ | €7.8624 (€9.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.