You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Oil Can with Flexible Spout, 500ml - 

D03111

D03111 - Oil Can with Flexible Spout, 500ml
D03111 - Oil Can with Flexible Spout, 500ml
D03111 - Oil Can with Flexible Spout, 500ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03111
Order Code:
TL18312
Product Range
-

Product Overview

An oil can for topping your oil up cleanly and easily. It is made of a durable metal construction, has a spring loaded release and a flexible hose that can be replaced.
  • Handy oil can for general lubrication uses
  • Metal Construction
  • Spring loaded pressure release
  • Capacity: 500ml

Product Information


:
500ml

:
85mm

:
160mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

89 In stock Need more?

???PF_PDP_RSP_SUP???

€3.4352 ( €4.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.4352 (€4.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €3.3335 (€4.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €3.1979 (€3.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --