You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15mm - 30mm Metric & Imperial Taper Bore Gauge, Stainless Steel -
D03114
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03114
- Order Code:
- TL18315
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051259026599
Product Overview
- Metric & imperial bore diameter guage
- Tapered design with clearly etched markings on both faces
- Made from ground and tempered stainless steel
- Metric measuring capacity: 15mm to 30mm with 0.1mm increments
- Imperial measuring capacity: 5/8" to 1 3/16" with 1/64" increments
- Dimensions (WxHxD): 32mm x 180mm x 0.75mm
- Weight: 23g
Product Information
Technical Documents (0)
Also Known As
121 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.346 (€2.89) | ( ) |
2+ | €2.30 (€2.83) | ( ) |
4+ | €2.254 (€2.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.