You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

750V/1000V AC/DC True RMS Digital Multimeter with USB Connectivity - 

D03122

D03122 - 750V/1000V AC/DC True RMS Digital Multimeter with USB Connectivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03122
Order Code:
IN07442
Product Range
-

Product Overview

A multifunction digital multimeter with a USB output to enable data transfer to a PC.
  • True RMS measurement
  • 4 Digit, 6,000 count LCD display with backlight
  • AC/DC voltage, AC/DC current, resistance, capacitance, frequency, temperature and duty cycle measurements
  • Diode and transistor test functions
  • Auto and manual ranging
  • Audible continuity test
  • Max./min. and hold functions
  • Requires 4x AA batteries (not supplied)

Contents

Multimeter, test leads, USB cable, multifunction socket, thermocouple, carry case, software disk and manual

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature

:
4

:
True RMS

:
6000

:
Auto, Manual

:
1kV

:
750V

:
10A

:
10A

:
60Mohm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

108 In stock Need more?

???PF_PDP_RSP_SUP???

€55.3176 ( €68.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €55.3176 (€68.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €52.8606 (€65.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --