You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Digital Insulation and Continuity Tester with Compare Function -
D03131
Product Overview
- Auto calculate PI and DAR
- Store/ load and compare function
- Auto discharge for capacitive load
- Timer and lock functions for insulation test
- Performs AC/ DC voltage and continuity tests
- Low battery indication
- Safety rating: CAT III 1000V and CAT IV 600V
- Power: 6x AA batteries (not supplied)
Applications
Test & Measurement, Electronics Service, Commercial, Industrial Maintenance
Contents
Contents: Insulation tester, test leads, carry case, and manual
Product Information
- :
- Multifunction
- :
- 50V, 100V, 250V, 500V, 1kV
- :
- 10kohm to 10Gohm
- :
- 0°C
- :
- 40°C
- :
- 65mm
- :
- 180mm
- :
- 140mm
- :
- 900g
- :
- -
Technical Documents (1)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €107.5365 (€132.27) | ( ) |
| 3+ | €102.7065 (€126.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























