You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Water Resistant Case with Foam Insert - 246mm x 270mm x 124mm -
D03132
Product Overview
- Water resistant rubber seal around the lid
- Egg crate foam on lid: 30mm
- Pre-cut cubed shaped foam in the bottom: 70mm
- Solid foam base: 10mm
- Built in pressure valve
- Lockable cliplocks
- Soft grip handle
- Metal Hinges
- External Dimensions (HxWxD): 246mm x 270mm x 124mm
- Internal Dimensions (HxWxD): 180mm x 230mm x 100mm
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- 9.69"
- :
- 246mm
- :
- 10.63"
- :
- 270mm
- :
- 4.88"
- :
- 124mm
- :
- -
Technical Documents (0)
1,521 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 25/10/25
1,504 more will be available week commencing 14/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
1,000 more will be available week commencing 25/10/25
1,504 more will be available week commencing 14/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.0995 (€18.57) | ( ) |
3+ | €14.0875 (€17.33) | ( ) |
5+ | €13.34 (€16.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.