You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Pick-Up Tool with Release -
D03148
Product Overview
- 20lbs / 9kg Pull force
- Picks up metal shavings and other ferrous objects such as tools, bolts, paper clips, nails
- Easy-release with a pull of the quick release trigger
- Long reach, easy to use, safe, practical and time saving
- Length: 770mm
- Diameter Magnet: 128mm
Product Information
- :
- Magnetic Pick-Up Tool
- :
- 770mm
- :
- 128mm
- :
- -
Technical Documents (0)
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.971 (€15.95) | ( ) |
5+ | €12.0785 (€14.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.