You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" Plastic Magnetic Parts Storage Tray, Assorted Colours 4 Pack -
D03162
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03162
- Order Code:
- TL18860
- Product Range
- -
- Technical Datasheet:
- D03162 Datasheet
Product Overview
- Corrosion resistant with ABS plastic covering
- Securely holds nuts, bolts and small ferrous components
- Dimension is 108mm x 22mm each (diameter x depth)
- For automotive, garage & workshop
- Dimensions: (Diameter x Depth) 108mm x 22mm each
- Supplied in 4 colours: Red, Black, blue, Yellow
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
4 trays (red, black, blue, yellow).
Product Information
- :
- Metal
- :
- 22mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
220 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 3+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2905 (€7.74) | ( ) |
3+ | €5.9915 (€7.37) | ( ) |
5+ | €5.7385 (€7.06) | ( ) |
10+ | €5.4855 (€6.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.