You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastic Conduit and Pipe Cutter, 42mm -
D03187
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03187
- Order Code:
- TL19438
- Product Range
- Duratool - Pipe Cutters
Product Range Selector (Duratool - Pipe Cutters)
See all from this product rangeProduct Overview
- Heavy-duty PVC pipe cutter
- Sharp stainless steel, replaceable blade
- Strong and comfortable aluminium handle
- For use on plastic pipes
- Cuts to a maximum pipe and conduit diameter of 42mm
Product Information
- :
- Rigid PVC Conduit
- :
- 195mm
- :
- 42mm
- :
- Duratool - Pipe Cutters
Technical Documents (0)
1,211 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1408 (€6.32) | ( ) |
2+ | €4.9623 (€6.10) | ( ) |
4+ | €4.7124 (€5.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.