You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0mm - 25mm Digital Depth Gauge -
D03198
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03198
- Order Code:
- TL19623
- Technical Datasheet:
- D03198 Datasheet
Product Overview
- Compact and portable device
- High-quality stainless steel measuring bridge
- Clear and legible digital LCD display
- Highly accurate to 0.03mm
- Locks in place with locking screw
- Switch between mm and inches quickly
- Zero setting at any point in the range
Product Information
- :
- Digital Depth Gauge
- :
- 25.4mm
- :
- 0.01mm
- :
- -
Technical Documents (1)
107 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.2669 (€21.24) | ( ) |
4+ | €16.3387 (€20.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.