You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Short Body Impact Driver - Bare Unit -
D03216
Product Overview
- Compact, yet powerful impact driver
- <1/4/>" Hex quick chuck
- Powered metal gears
- LED Light for illuminating the work area
- Non slip grip
- Motor: 775W
- Variable Speed: 0-2000rpm
- Impact Rate: 0-3000bpm
- Max Torque: 120Nm
- Voltage / Frequency: 230V, 50Hz
- Supplied without a battery or charger, with the aim of reducing the cost of adding additional tools to the Duratool 18V Power Tool System
Footnotes
Product Information
- :
- 3000BPM
- :
- 120N-m
- :
- -
- :
- 775W
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.7922 (€9.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.