You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
570W Corded Jigsaw 230V -
D03226
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03226
- Order Code:
- TL19696
- Product Range
- Duratool - Jigsaws
- Also Known As:
- GTIN UPC EAN: 5051259194335
Product Range Selector (Duratool - Jigsaws)
See all from this product rangeProduct Overview
- Features a tool-less blade change system, allowing you to quickly and easily switch out blades
- Pendulum action feature allows the blade to move back and forth providing faster and more efficient cuts with less effort
- Accepts T-shank blades
- 230v Mains power, corded jigsaw
- Power: 570W
- No Load Speed: 0-3000rpm
- Wood Cutting Capacity: 65mm Max.
- Steel Cutting Capacity: 8mm Max.
- Cutting Angle: 90° to 45°
Contents
Jigsaw, Blade for Wood, Cutting Guide & Wrench
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 570W
- :
- -
- :
- Jigsaw
- :
- Duratool - Jigsaws
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.5914 (€11.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.